


RBS-7BK | |
|---|---|
DigiKey Part Number | RPC4843-ND |
Manufacturer | |
Manufacturer Product Number | RBS-7BK |
Description | BUMPER CYLIN 0.339" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.339" Dia (8.60mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-7BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.339" Dia (8.60mm) | |
Thickness | 0.087" (2.20mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11570 € | 11,57 € |
| 450 | 0,10093 € | 45,42 € |
| 900 | 0,09526 € | 85,73 € |
| 1.350 | 0,09221 € | 124,48 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

