


R901-4 | |
|---|---|
DigiKey Part Number | RP965-ND |
Manufacturer | |
Manufacturer Product Number | R901-4 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White |
Datasheet | Datasheet |
EDA/CAD Models | R901-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.028" (0.71mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,11360 € | 11,36 € |
| 250 | 0,10432 € | 26,08 € |
| 500 | 0,09820 € | 49,10 € |
| 1.000 | 0,09271 € | 92,71 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

