Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
R901-1
R901-1
Supporting your Project: Printed Circuit Board Solutions

R901-1

DigiKey Part Number
RPC1598-ND
Manufacturer
Manufacturer Product Number
R901-1
Description
ROUND SPACER NYLON 1/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Datasheet
 Datasheet
EDA/CAD Models
R901-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.028" (0.71mm)
Diameter - Outside
0.085" (2.16mm)
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.063" (1.60mm) 1/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12800 €0,64 €
100,11700 €1,17 €
250,10560 €2,64 €
500,09820 €4,91 €
1000,09170 €9,17 €
2500,08408 €21,02 €
5000,07906 €39,53 €
1.0000,07455 €74,55 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €