


PCG-3-48 | |
|---|---|
DigiKey Part Number | RPC4605-ND |
Manufacturer | |
Manufacturer Product Number | PCG-3-48 |
Description | CIRC GUIDE PRINTED 4 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, 48.000" (1219.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | PCG-3-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic, 48.000" (1219.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,00500 € | 40,05 € |
| 25 | 3,75440 € | 93,86 € |
| 50 | 3,57500 € | 178,75 € |
| 100 | 3,40420 € | 340,42 € |
| 250 | 3,19112 € | 797,78 € |
| 500 | 3,03884 € | 1.519,42 € |
| 1.000 | 2,89388 € | 2.893,88 € |
| 2.500 | 2,71290 € | 6.782,25 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,52240 € |


