
MNI-HT# 4- 8 | |
|---|---|
DigiKey Part Number | MNI-HT#4-8-ND |
Manufacturer | |
Manufacturer Product Number | MNI-HT# 4- 8 |
Description | WASHER SHOULDER #4 POLY SULFIDE |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.173" (4.40mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.112" (2.84mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.173" (4.40mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Polyphenylene Sulfide, Glass Filled |

