Circular - 1.140" (28.96mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.140" (28.96mm) Grommet Gray
LTG-43021
LTG-43021
Supporting your Project: Printed Circuit Board Solutions

LTG-43021

DigiKey Part Number
RP744-ND
Manufacturer
Manufacturer Product Number
LTG-43021
Description
GROMMET RUBBER GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular - 1.140" (28.96mm) Grommet Gray
Datasheet
 Datasheet
EDA/CAD Models
LTG-43021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.040" ~ 0.160" (1.02mm ~ 4.06mm)
Panel Cutout Dimensions
Circular - 1.140" (28.96mm)
Diameter - Inside
-
Features
IP67 - Dust Tight, Waterproof
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Gray
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,38800 €13,88 €
251,30040 €32,51 €
501,23860 €61,93 €
1001,17930 €117,93 €
2501,10540 €276,35 €
5001,05260 €526,30 €
1.0001,00237 €1.002,37 €
2.5000,93964 €2.349,10 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €