2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN5C----T7---21

DigiKey Part Number
145-KN5C----T7---21-ND
Manufacturer
Manufacturer Product Number
KN5C----T7---21
Description
CLAMPING T HANDLE KNOB 2.500 IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN5C----T7---21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Bar/T
Type
2 Arm
Shaft Size
5/16"-18
Diameter
2.500" (63.50mm)
Height
1.110" (28.19mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
52,71800 €13,59 €
102,55100 €25,51 €
252,35560 €58,89 €
502,22680 €111,34 €
1002,11120 €211,12 €
4001,91545 €766,18 €
8001,83259 €1.466,07 €
1.2001,78816 €2.145,79 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,73230 €