


KL-950 | |
|---|---|
DigiKey Part Number | RPC1218-ND |
Manufacturer | |
Manufacturer Product Number | KL-950 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.900" ~ 1.000" (22.86mm ~ 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | KL-950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.900" ~ 1.000" (22.86mm ~ 25.40mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.750" (44.45mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10876 € | 27,19 € |
| 500 | 0,10356 € | 51,78 € |
| 1.000 | 0,09861 € | 98,61 € |
| 3.000 | 0,09124 € | 273,72 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

