




GR3409A | |
|---|---|
DigiKey Part Number | RPC4091-ND |
Manufacturer | |
Manufacturer Product Number | GR3409A |
Description | GROMMET 1.625" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Grommet 1.625" (41.28mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3409A Models |
Category | Panel Thickness 0.075" (1.90mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.750" (44.45mm) |
Series | Diameter - Inside 1.625" (41.28mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,21920 € | 30,48 € |
| 50 | 1,16080 € | 58,04 € |
| 100 | 1,10530 € | 110,53 € |
| 250 | 1,03608 € | 259,02 € |
| 900 | 0,94650 € | 851,85 € |
| 1.800 | 0,90133 € | 1.622,39 € |
| 2.700 | 0,87593 € | 2.365,01 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |


