


FSR-2 | |
|---|---|
DigiKey Part Number | FSR-2-ND |
Manufacturer | |
Manufacturer Product Number | FSR-2 |
Description | FOOT CYLINDRICAL 0.394" DIA BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FSR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Thickness | 0.189" (4.80mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,56400 € | 14,10 € |
| 50 | 0,52900 € | 26,45 € |
| 100 | 0,49790 € | 49,79 € |
| 250 | 0,46192 € | 115,48 € |
| 500 | 0,43800 € | 219,00 € |
| 1.000 | 0,41659 € | 416,59 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

