


EFA52-05-ASS | |
|---|---|
DigiKey Part Number | EFA52-05-ASS-ND |
Manufacturer | |
Manufacturer Product Number | EFA52-05-ASS |
Description | FIBER OPTIC STRAIN RLF GLAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Strain Relief Gland Panel Mount, 2 Fiber Caps Supplied |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief Gland | |
Specifications | 2.5mm Inner Diameter | |
Features | Panel Mount, 2 Fiber Caps Supplied | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 10,65500 € | 106,55 € |
| 25 | 9,98760 € | 249,69 € |
| 50 | 9,51060 € | 475,53 € |
| 100 | 9,05690 € | 905,69 € |
| 250 | 8,49020 € | 2.122,55 € |
| 500 | 8,08536 € | 4.042,68 € |
| 1.000 | 7,69996 € | 7.699,96 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,67180 € |

