


EFA52-02-ASS | |
|---|---|
DigiKey Part Number | RPC3926-ND |
Manufacturer | |
Manufacturer Product Number | EFA52-02-ASS |
Description | FIBER OPTIC STRAIN RLF GLAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Strain Relief Gland Panel Mount, 2 Fiber Caps Supplied |
Datasheet | Datasheet |
EDA/CAD Models | EFA52-02-ASS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief Gland | |
Specifications | 3.5mm Inner Diameter | |
Features | Panel Mount, 2 Fiber Caps Supplied | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,61664 € | 1.404,16 € |
| Unit Price without VAT: | 5,61664 € |
|---|---|
| Unit Price with VAT: | 6,57147 € |

