


EFA04-34-P10 | |
|---|---|
DigiKey Part Number | RPC3920-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-P10 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Self-Adhesive Pads Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-P10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 30.0mm Radius, 8.0mm Height | |
Features | Self-Adhesive Pads Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74100 € | 57,41 € |
| 25 | 5,38120 € | 134,53 € |
| 50 | 5,12420 € | 256,21 € |
| 100 | 4,87960 € | 487,96 € |
| 300 | 4,51570 € | 1.354,71 € |
| 500 | 4,35594 € | 2.177,97 € |
| 1.000 | 4,14825 € | 4.148,25 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 7,90920 € |

