


CMS-1 | |
|---|---|
DigiKey Part Number | RPC3657-ND |
Manufacturer | |
Manufacturer Product Number | CMS-1 |
Description | CBL CLIP BENDABLE NAT ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Natural Arrowhead 2.760" L x 1.181" H (70.10mm x 30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CMS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | Snap Closure | |
Opening Size | 2.760" L x 1.181" H (70.10mm x 30.00mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 9.250" (234.95mm) | |
Width | 0.550" (13.97mm) | |
Height | - | |
Panel Hole Size | 0.236" ~ 0.256" (5.99mm ~ 6.50mm), 0.138" (3.51mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Anti-Rotation Pin, Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.138" (3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41128 € | 102,82 € |
| Unit Price without VAT: | 0,41128 € |
|---|---|
| Unit Price with VAT: | 0,48120 € |

