Image for CBSB-18-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBSB-18-01

DigiKey Part Number
CBSB-18-01-ND
Manufacturer
Manufacturer Product Number
CBSB-18-01
Description
BRD SPT SNP FIT ADHESIVE 28.58MM
Customer Reference
Detailed Description
Board Support Snap Fit / Adhesive Nylon 1.125" (28.58mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Adhesive
Between Board Height
1.125" (28.58mm)
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.