


BFSA110A | |
|---|---|
DigiKey Part Number | RPC5636-ND |
Manufacturer | |
Manufacturer Product Number | BFSA110A |
Description | PUSH FIT BUMPER: 9.7 MM (0.382 I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BFSA110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,20848 € | 52,12 € |
| 500 | 0,19688 € | 98,44 € |
| 1.000 | 0,18654 € | 186,54 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

