M6x1 Knob Thumb Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M060100T016

DigiKey Part Number
145-50M060100T016-ND
Manufacturer
Manufacturer Product Number
50M060100T016
Description
THUMB SCREW KNOB SLOTTED M6X1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M6x1 Knob Thumb Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M060100T016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
M6x1
Head Diameter
0.481" (12.21mm)
Head Height
0.305" (7.75mm)
Length - Below Head
0.630" (16.00mm)
Length - Overall
0.935" (23.75mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.194
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12600 €0,63 €
100,11600 €1,16 €
250,10520 €2,63 €
500,09800 €4,90 €
1000,09130 €9,13 €
2500,08372 €20,93 €
5000,07872 €39,36 €
1.0000,07423 €74,23 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €