
50M040070J040 | |
|---|---|
DigiKey Part Number | 145-50M040070J040-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070J040 |
Description | BOLT HEX HEAD HEX SOCKET M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | - | |
Length - Below Head | 1.575" (40.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10530 € | 10,53 € |
| 250 | 0,09664 € | 24,16 € |
| 500 | 0,09092 € | 45,46 € |
| 1.000 | 0,08580 € | 85,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |


