
50M025045K005 | |
|---|---|
DigiKey Part Number | 145-50M025045K005-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045K005 |
Description | HEX SLOTTED SCREW, M2.5 X .45 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Hex Head Bolt Slotted Drive |
Datasheet | Datasheet |
Category | Type Bolt |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Slotted |
Packaging Bag | Thread Size M2.5x0.45 |
Part Status Active | Length - Below Head 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,06196 € | 15,49 € |
| 500 | 0,05816 € | 29,08 € |
| 1.000 | 0,05477 € | 54,77 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |








