
495760 | |
|---|---|
DigiKey Part Number | 495760RR-ND |
Manufacturer | |
Manufacturer Product Number | 495760 |
Description | 2:1 HEAT SHRINK TUBING BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 246.1' (75.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 246.1' (75.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,59000 € | 144,59 € |
| Unit Price without VAT: | 144,59000 € |
|---|---|
| Unit Price with VAT: | 169,17030 € |


