
36M30MF019 | |
|---|---|
DigiKey Part Number | 145-36M30MF019-ND |
Manufacturer | |
Manufacturer Product Number | 36M30MF019 |
Description | HEX STANDOFF M3X0.5 NYLON 19MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.748" (19.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.935" (23.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38880 € | 9,72 € |
| 50 | 0,36420 € | 18,21 € |
| 100 | 0,34220 € | 34,22 € |
| 250 | 0,31668 € | 79,17 € |
| 500 | 0,29972 € | 149,86 € |
| 1.000 | 0,28454 € | 284,54 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

