Hex Standoff Unthreaded #2 Nylon 0.563" (14.29mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HSP113

DigiKey Part Number
145-35HSP113-ND
Manufacturer
Manufacturer Product Number
35HSP113
Description
HEX STANDOFF #2 NYLON 14.29MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hex Standoff Unthreaded #2 Nylon 0.563" (14.29mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.075" (1.91mm)
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.563" (14.29mm)
Length - Overall
0.563" (14.29mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
50,17000 €0,85 €
100,15700 €1,57 €
250,14200 €3,55 €
500,13260 €6,63 €
1000,12380 €12,38 €
2500,11372 €28,43 €
5000,10712 €53,56 €
1.0000,10116 €101,16 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €