


27KY2500500 | |
|---|---|
DigiKey Part Number | RPC7089-ND |
Manufacturer | |
Manufacturer Product Number | 27KY2500500 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY2500500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13830 € | 13,83 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,11978 € | 59,89 € |
| 1.000 | 0,11322 € | 113,22 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

