
13RS162591 | |
|---|---|
DigiKey Part Number | 145-13RS162591-ND |
Manufacturer | |
Manufacturer Product Number | 13RS162591 |
Description | ROUND SPACER NYLON 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.200" (5.08mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS162591 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.680" (17.27mm) | |
Diameter - Outside | 1.062" (26.98mm) | |
Between Board Height | 0.200" (5.08mm) | |
Length - Overall | 0.200" (5.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21200 € | 1,06 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,15500 € | 15,50 € |
| 250 | 0,14264 € | 35,66 € |
| 500 | 0,13446 € | 67,23 € |
| 1.000 | 0,12715 € | 127,15 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

