Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.909" (23.10mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SL1000PE

DigiKey Part Number
145-22SL1000PE-ND
Manufacturer
Manufacturer Product Number
22SL1000PE
Description
CORRUGATED TUBE, SPLIT LOOM, 1 I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.909" (23.10mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.909" (23.10mm)
Diameter - Outside
1.033" (26.24mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,53000 €61,53 €
256,59000 €113,18 €
353,88667 €161,66 €
550,66200 €253,31 €
748,64571 €340,52 €
1046,59600 €465,96 €
2541,71800 €1.042,95 €
5038,37060 €1.918,53 €
10037,01360 €3.701,36 €
Manufacturers Standard Package
Unit Price without VAT:61,53000 €
Unit Price with VAT:71,99010 €