
22CC37D0437B | |
|---|---|
DigiKey Part Number | 145-22CC37D0437B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37D0437B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37D0437B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.437" (11.10mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.574" (14.58mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07700 € | 7,70 € |
| 250 | 0,07224 € | 18,06 € |
| 500 | 0,06876 € | 34,38 € |
| 2.000 | 0,06234 € | 124,68 € |
| 4.000 | 0,05936 € | 237,44 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

