
22AF0812W | |
|---|---|
DigiKey Part Number | 145-22AF0812W-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0812W |
Description | BUSHING 0.500" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.812" (20.62mm) Bushing 0.500" (12.70mm) White |
EDA/CAD Models | 22AF0812W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.812" (20.62mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12435 € | 124,35 € |
| Unit Price without VAT: | 0,12435 € |
|---|---|
| Unit Price with VAT: | 0,14549 € |

