


167005000002 | |
|---|---|
DigiKey Part Number | RPC2746-ND |
Manufacturer | |
Manufacturer Product Number | 167005000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.047" ~ 0.236" (1.19mm ~ 6.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167005000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.433" (11.00mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.047" ~ 0.236" (1.19mm ~ 6.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37400 € | 37,40 € |
| Unit Price without VAT: | 0,37400 € |
|---|---|
| Unit Price with VAT: | 0,43758 € |

