Hex Standoff Threaded #6-32 Nylon 0.438" (11.11mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP040

DigiKey Part Number
145-14HTSP040-ND
Manufacturer
Manufacturer Product Number
14HTSP040
Description
HEX STANDOFF #6-32 NYLON 11.11MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.438" (11.11mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.638
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
50,41000 €2,05 €
100,38100 €3,81 €
250,34720 €8,68 €
500,32520 €16,26 €
1000,30530 €30,53 €
2500,28232 €70,58 €
5000,26704 €133,52 €
1.0000,25339 €253,39 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €