Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0024

DigiKey Part Number
145-13RSSR0024-ND
Manufacturer
Manufacturer Product Number
13RSSR0024
Description
ROUND SPACER NYLON 5.56MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RSSR0024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.219" (5.56mm)
Length - Overall
0.219" (5.56mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29400 €1,47 €
100,27200 €2,72 €
250,24760 €6,19 €
500,23140 €11,57 €
1000,21690 €21,69 €
2500,20004 €50,01 €
5000,18888 €94,44 €
1.0000,17892 €178,92 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €