
13RS077532 | |
|---|---|
DigiKey Part Number | 145-13RS077532-ND |
Manufacturer | |
Manufacturer Product Number | 13RS077532 |
Description | ROUND SPACER NYLON 20.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.815" (20.70mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS077532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.797" (20.24mm) | |
Between Board Height | 0.815" (20.70mm) | |
Length - Overall | 0.815" (20.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34200 € | 1,71 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28920 € | 7,23 € |
| 50 | 0,27020 € | 13,51 € |
| 100 | 0,25350 € | 25,35 € |
| 250 | 0,23416 € | 58,54 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

