
13RS014531 | |
|---|---|
DigiKey Part Number | 145-13RS014531-ND |
Manufacturer | |
Manufacturer Product Number | 13RS014531 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS014531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.038" (0.97mm) | |
Diameter - Outside | 0.138" (3.51mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10580 € | 10,58 € |
| 250 | 0,09712 € | 24,28 € |
| 500 | 0,09134 € | 45,67 € |
| 1.000 | 0,08621 € | 86,21 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |


