


12SWS3690 | |
|---|---|
DigiKey Part Number | RPC6349-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3690 |
Description | WASHER SHOULDER M12 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.510" (12.95mm) | |
Diameter - Outside | 1.125" (28.58mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13600 € | 3,40 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,12320 € | 12,32 € |
| 250 | 0,11552 € | 28,88 € |
| 500 | 0,11002 € | 55,01 € |
| 1.000 | 0,10476 € | 104,76 € |
| 2.500 | 0,09819 € | 245,47 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |


