
12SWS1005 | |
|---|---|
DigiKey Part Number | RPC9103-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1005 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.016" (0.40mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.255" (6.48mm) | |
Thickness - Overall | 0.016" (0.40mm) | |
Length - Below Head | 0.078" (1.98mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,08370 € | 8,37 € |
| 250 | 0,07668 € | 19,17 € |
| 500 | 0,07206 € | 36,03 € |
| 1.000 | 0,06794 € | 67,94 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |


