


12914B | |
|---|---|
DigiKey Part Number | RPC5581-ND |
Manufacturer | |
Manufacturer Product Number | 12914B |
Description | HOLE PLUG .642" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Diameter - Inside | 18.5mm | |
Diameter - Outside | 16.3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,19930 € | 19,93 € |
| 250 | 0,18680 € | 46,70 € |
| 500 | 0,17784 € | 88,92 € |
| 1.000 | 0,16934 € | 169,34 € |
| 2.500 | 0,15873 € | 396,83 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

