
0400440HNPC | |
|---|---|
DigiKey Part Number | RPC8568-ND |
Manufacturer | |
Manufacturer Product Number | 0400440HNPC |
Description | HEX NUT 1/4" POLYCARBONATE #4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.250" (6.35mm) 1/4" Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 0400440HNPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.100" (2.54mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27668 € | 69,17 € |
| 500 | 0,26168 € | 130,84 € |
| 1.000 | 0,24827 € | 248,27 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

