
010256F087 | |
|---|---|
DigiKey Part Number | RPC7529-ND |
Manufacturer | |
Manufacturer Product Number | 010256F087 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256F087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.132" (3.35mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,04124 € | 10,31 € |
| 500 | 0,03864 € | 19,32 € |
| 1.000 | 0,03630 € | 36,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

