Parametric Equivalent



005431059914 | |
|---|---|
DigiKey Part Number | RPC1471-ND |
Manufacturer | |
Manufacturer Product Number | 005431059914 |
Description | ROUND SPACER #8 POLYSTYRENE 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.591" (15.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005431059914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13920 € | 13,92 € |
| 250 | 0,12804 € | 32,01 € |
| 500 | 0,12062 € | 60,31 € |
| 1.000 | 0,11401 € | 114,01 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


