




005428059914 | |
|---|---|
DigiKey Part Number | RPC1470-ND |
Manufacturer | |
Manufacturer Product Number | 005428059914 |
Description | ROUND SPACER #8 POLYSTYRENE 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.394" (10.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005428059914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12950 € | 12,95 € |
| 250 | 0,11904 € | 29,76 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,10591 € | 105,91 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


