WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-SOLO-N4

DigiKey Part Number
1965-ESP32-S2-SOLO-N4TR-ND - Tape & Reel (TR)
1965-ESP32-S2-SOLO-N4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESP32-S2-SOLO-N4
Description
SMD MODULE, ESP32-S2, 4 MB SPI F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S2-SOLO-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S2
Memory Size
4MB Flash, 128kB ROM, 336kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
71mA ~ 75mA
Current - Transmitting
165mA ~ 310mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
40-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,31000 €3,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6501,85029 €1.202,69 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,87270 €