Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, W.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-PICO-MINI-02U-N8R2

DigiKey Part Number
1965-ESP32-PICO-MINI-02U-N8R2TR-ND - Tape & Reel (TR)
1965-ESP32-PICO-MINI-02U-N8R2CT-ND - Cut Tape (CT)
1965-ESP32-PICO-MINI-02U-N8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-PICO-MINI-02U-N8R2
Description
RF TXRX MOD BLUETOOTH W.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, W.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-PICO-MINI-02U-N8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Antenna Type
Antenna Not Included, W.FL
Utilized IC / Part
ESP32-PICO-V3-02
Memory Size
8MB Flash, 2MB PSRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
111mA ~ 117mA
Current - Transmitting
248mA ~ 368mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
53-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,37000 €5,37 €
104,65200 €46,52 €
254,40200 €110,05 €
1004,05880 €405,88 €
2503,85304 €963,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6503,01211 €1.957,87 €
Manufacturers Standard Package
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,28290 €