ESP32-H2-MINI-1-H2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 1.827
Unit Price: 61,33000 €
Datasheet
802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-H2-MINI-1-H2

DigiKey Part Number
1965-ESP32-H2-MINI-1-H2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-H2-MINI-1-H2
Description
RF TXRX MOD BT TRACE SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
18.5dBm
Sensitivity
-105.5dBm
Serial Interfaces
GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
2MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
25mA ~ 29mA
Current - Transmitting
26mA ~ 123mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
61-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes