ESP32-WROOM-DA-N16 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 0
Unit Price: 4,91000 €
Datasheet
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-DA-N16

DigiKey Part Number
1965-ESP32-WROOM-DA-N16TR-ND - Tape & Reel (TR)
1965-ESP32-WROOM-DA-N16CT-ND - Cut Tape (CT)
1965-ESP32-WROOM-DA-N16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-DA-N16
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-D0WD-V3
Memory Size
16MB Flash, 448kB ROM, 520kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
112mA ~ 118mA
Current - Transmitting
211mA ~ 379mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
43-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes