
VLM100E-48 | |
|---|---|
DigiKey Part Number | 1800-VLM100E-48-ND |
Manufacturer | |
Manufacturer Product Number | VLM100E-48 |
Description | 220 TO 240 VAC, 90% EFF., RECTAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 2.5 kV | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Approval Agency | CB, CE, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,77770 € | 2.177,77 € |
| Unit Price without VAT: | 21,77770 € |
|---|---|
| Unit Price with VAT: | 25,47991 € |


