SPD-277P-20KA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 462
Unit Price: 14,23000 €
Datasheet
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD-277P-20KA

DigiKey Part Number
1800-1081-ND
Manufacturer
Manufacturer Product Number
SPD-277P-20KA
Description
SPD 320VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-40°C ~ 85°C
Features
Thermally Protected
Mounting Type
Free Hanging
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes