
DAL50W-1200-42-T | |
|---|---|
DigiKey Part Number | 1800-DAL50W-1200-42-T-ND |
Manufacturer | |
Manufacturer Product Number | DAL50W-1200-42-T |
Description | PROGRAMMABLE CC LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 50 W | |
Dimming | DALI | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.21" L x 1.20" W x 0.81" H (132.2mm x 30.6mm x 20.7mm) | |
Approval Agency | CB, CE, cULus, ENEC, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,57000 € | 40,57 € |
| 5 | 37,07000 € | 185,35 € |
| 10 | 35,65600 € | 356,56 € |
| 25 | 33,86760 € | 846,69 € |
| 50 | 32,57380 € | 1.628,69 € |
| 100 | 31,32810 € | 3.132,81 € |
| Unit Price without VAT: | 40,57000 € |
|---|---|
| Unit Price with VAT: | 47,46690 € |

