
DAL30W-0600-42-T | |
|---|---|
DigiKey Part Number | 1800-DAL30W-0600-42-T-ND |
Manufacturer | |
Manufacturer Product Number | DAL30W-0600-42-T |
Description | PROGRAMMABLE CC LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 25 W | |
Dimming | DALI | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.21" L x 1.20" W x 0.81" H (132.2mm x 30.6mm x 20.7mm) | |
Approval Agency | CB, CE, cULus, ENEC, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,54000 € | 39,54 € |
| 5 | 36,13200 € | 180,66 € |
| 10 | 34,75300 € | 347,53 € |
| 25 | 33,01040 € | 825,26 € |
| 50 | 31,74900 € | 1.587,45 € |
| 100 | 30,53500 € | 3.053,50 € |
| Unit Price without VAT: | 39,54000 € |
|---|---|
| Unit Price with VAT: | 46,26180 € |



