Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 40.0000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN40.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN40.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN40.0000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 40.0000M-MCGNNM3 |
Description | XTAL OSC TCXO 40.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,69900 € | 26,99 € |
| 25 | 2,55200 € | 63,80 € |
| 50 | 2,44660 € | 122,33 € |
| 100 | 2,34550 € | 234,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,21824 € | 554,56 € |
| 500 | 2,12666 € | 1.063,33 € |
| 750 | 2,07489 € | 1.556,17 € |
| 1.250 | 2,01150 € | 2.514,38 € |
| 1.750 | 1,97083 € | 3.448,95 € |
| 2.500 | 1,92866 € | 4.821,65 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,63870 € |


