32 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 32.0000M-MCGNNM3

DigiKey Part Number
114-TG2520SMN32.0000M-MCGNNM3TR-ND - Tape & Reel (TR)
114-TG2520SMN32.0000M-MCGNNM3CT-ND - Cut Tape (CT)
114-TG2520SMN32.0000M-MCGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 32.0000M-MCGNNM3
Description
XTAL OSC TCXO 32.0000MHZ CSWV SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,69900 €26,99 €
252,55200 €63,80 €
502,44660 €122,33 €
1002,34550 €234,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,21824 €554,56 €
5002,12666 €1.063,33 €
7502,07489 €1.556,17 €
1.2502,01150 €2.514,38 €
1.7501,97083 €3.448,95 €
2.5001,92866 €4.821,65 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,63870 €