Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG-3541CE 32.7680KXBB | |
|---|---|
DigiKey Part Number | 114-TG-3541CE32.7680KXBB-ND |
Manufacturer | |
Manufacturer Product Number | TG-3541CE 32.7680KXBB |
Description | XTAL OSC TCXO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3V Standby (Power Down) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±8ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 1.5µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,21180 € | 210,59 € |
| Unit Price without VAT: | 4,21180 € |
|---|---|
| Unit Price with VAT: | 4,92781 € |


